Filter Your Search
1 - 10 of 30 results
|
MMC3284MA
Memsic Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | I2C INTERFACE | 0.4V | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | IT ALSO HAS SENSITIVITY 624 COUNTS/GAUSS AND HYSTERESIS 0.5 PERCENT FULL SCALE | 1.2 mA | 3.6 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 1.19 mm | 2 mm | MEMSIC INC | compliant | |||||||||
|
MMC34162PJ
Memsic Inc
|
Check for Price | Contact Manufacturer | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | MEMSIC INC | unknown | ||||||||||||||||||||||||||||
|
MMC33161MT
Memsic Inc
|
Check for Price | Yes | Contact Manufacturer | YES | I2C INTERFACE | 0.4V | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | PACKING-TR, 7 INCH; 3000 PIECES | 160 µA | 3.6 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | PLASTIC/EPOXY | LGA10(UNSPECIFIED) | SQUARE | SOLDER | 2 mm | 1 mm | 2 mm | MEMSIC INC | compliant | LGA10(UNSPECIFIED) | |||||||
|
MMC3630KJ
Memsic Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 2-WIRE INTERFACE | 0.36-1.44V | 3 mT | -3 mT | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | 300 µA | 3.6 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 1.2 mm | 640 µm | 1.2 mm | MEMSIC INC | compliant | BGA-8 | MEMSIC | |||||||
|
MMC33166MT
Memsic Inc
|
Check for Price | Yes | Contact Manufacturer | YES | I2C INTERFACE | 0.4V | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | PACKING-TR, 7 INCH; 3000 PIECES | 160 µA | 3.6 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | PLASTIC/EPOXY | LGA10(UNSPECIFIED) | SQUARE | SOLDER | 2 mm | 1 mm | 2 mm | MEMSIC INC | compliant | LGA10(UNSPECIFIED) | |||||||
|
MMC34163PJ
Memsic Inc
|
Check for Price | Contact Manufacturer | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | MEMSIC INC | unknown | ||||||||||||||||||||||||||||
|
MMC3287MA
Memsic Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | I2C INTERFACE | 0.4V | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | IT ALSO HAS SENSITIVITY 624 COUNTS/GAUSS AND HYSTERESIS 0.5 PERCENT FULL SCALE | 1.2 mA | 3.6 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 1.19 mm | 2 mm | MEMSIC INC | compliant | |||||||||
|
MMC34167PJ
Memsic Inc
|
Check for Price | Contact Manufacturer | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | MEMSIC INC | unknown | ||||||||||||||||||||||||||||
|
MMC3530KJ
Memsic Inc
|
Check for Price | Contact Manufacturer | YES | 2-WIRE INTERFACE | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | 160 µA | 1.98 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 1.4 mm | 640 µm | 1.4 mm | MEMSIC INC | unknown | MEMSIC | ||||||||||||
|
MMC33167MT
Memsic Inc
|
Check for Price | Yes | Contact Manufacturer | YES | I2C INTERFACE | 0.4V | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | PACKING-TR, 7 INCH; 3000 PIECES | 160 µA | 3.6 V | 1.62 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | PLASTIC/EPOXY | LGA10(UNSPECIFIED) | SQUARE | SOLDER | 2 mm | 1 mm | 2 mm | MEMSIC INC | compliant | LGA10(UNSPECIFIED) |