Filter Your Search
1 - 2 of 2 results
|
MEA1608PE360T
TDK Corporation
|
Check for Price | Yes | Yes | Active | 6.3 V | 100 mA | 36 µF | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 4 | 85 °C | -40 °C | 10 | TAPE AND REEL | 500 µm | 1.6 mm | 800 µm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 10 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MEA1608PE360TA0G
TDK Corporation
|
Check for Price | Yes | Active | 6.3 V | 100 mA | 36 µF | SURFACE MOUNT | DATA LINE FILTER | 4 | 85 °C | -40 °C | 10 | TR, 7 INCH | 500 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |