Parametric results for: mdm-15pcbrpl56-a174 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mdm15pcbrpl56a174
Select parts from the table below to compare.
Compare
Compare
RMDM-15PCBRP-L56A174
ITT Interconnect Solutions
Check for Price Yes Yes Active 15 MALE BOARD LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SOLDER ITT CANNON ROHS COMPLIANT compliant
MDM-15PCBRP-L56A174
ITT Interconnect Solutions
Check for Price Active 15 2 2.54 mm 3 8 mΩ 3 A MALE BOARD AND PANEL DIALLYL PHTHALATE B ALUMINUM ALLOY AU RIGHT ANGLE D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ .139 N -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO #2-56 JACKPOST ONE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.42 inch 0.935 inch 0.15 inch ITT CANNON compliant EAR99 8536.69.40.30