Filter Your Search
1 - 1 of 1 results
|
MDM-100SBSPL56-A174
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.46 inch | 0.55 inch | 3.07 inch | 0.15 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |