Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
MCP1623T-I/CHY
Microchip Technology Inc
|
||
|
MCP1623-I/MC
Microchip Technology Inc
|
||
|
MCP1623T-I/MC
Microchip Technology Inc
|
||
|
MCP1623-I/CHY
Microchip Technology Inc
|
||
|
MCP1623T-I/CH
Microchip Technology Inc
|
||
|
MCP1623-I/CH
Microchip Technology Inc
|
||
|
MCP1623I/CHY
Microchip Technology Inc
|
||
|
MCP1623TI/CHY
Microchip Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Surface Mount
|
Switcher Configuration
|
Switching Frequency-Max
|
Additional Feature
|
Analog IC - Other Type
|
Control Mode | Control Technique | Number of Functions |
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
Yes | Active | 1.2 V | 3 V | 800 mV | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
Active | 3.3 V | 3 V | 1.5 V | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 V TO 5.5 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
Yes | Yes | Active | 1.2 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE OF 2 TO... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | |||||||||||
Yes | Yes | Active | 1.2 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE OF 2 TO... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, | 6 | compliant |
|
MCP1623T-I/CHY
Microchip Technology Inc
|
$0.5267 Buy | Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP1623-I/MC
Microchip Technology Inc
|
$0.5732 Buy | Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP1623T-I/MC
Microchip Technology Inc
|
$0.6325 Buy | Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP1623-I/CHY
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.2 V | 3 V | 800 mV | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MCP1623T-I/CH
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.2 V | 3.3 V | 800 mV | 2 V | 5.5 V | 50 mA | YES | BOOST | 630 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MCP1623-I/CH
Microchip Technology Inc
|
Check for Price Buy | Active | 3.3 V | 3 V | 1.5 V | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 V TO 5.5 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MCP1623I/CHY
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.2 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE OF 2 TO... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | ||||||||||||
|
MCP1623TI/CHY
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.2 V | 50 mA | YES | BOOST | 630 kHz | ALSO OPERATES IN ADJUSTABLE MODE OF 2 TO... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, | 6 | compliant |