Filter Your Search
1 - 10 of 15 results
|
MCD310-08IO1
IXYS Corporation
|
$67.8317 | Yes | Yes | Transferred | 320 kA | 40 mA | 150 mA | 150 mA | 800 V | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9.2 kA | 800 V | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD310-12IO1
IXYS Corporation
|
$72.4694 | Yes | Yes | Transferred | 320 kA | 40 mA | 150 mA | 150 mA | 1.2 kV | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9.2 kA | 1.2 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD310-14IO1
IXYS Corporation
|
$75.0348 | Yes | Yes | Transferred | 320 kA | 40 mA | 150 mA | 150 mA | 1.4 kV | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9.2 kA | 1.4 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD310-16IO1
IXYS Corporation
|
$78.5709 | Yes | Yes | Transferred | 320 kA | 40 mA | 150 mA | 150 mA | 1.6 kV | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9.2 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD310-18IO1
IXYS Corporation
|
$85.2709 | Yes | Yes | Transferred | 320 kA | 40 mA | 150 mA | 150 mA | 1.8 kV | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9.2 kA | 1.8 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD310-22IO1
IXYS Corporation
|
$103.5383 | Yes | Yes | Transferred | 150 mA | 2.1 kV | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 2.1 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
MCD310-08IO1
Littelfuse Inc
|
$115.6999 | Yes | Active | 320 kA | 40 mA | 150 mA | 150 mA | 800 V | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9.2 kA | 800 V | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
MCD310-12IO1
Littelfuse Inc
|
$121.4914 | Yes | Active | 320 kA | 40 mA | 150 mA | 150 mA | 1.2 kV | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9.2 kA | 1.2 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
MCD310-14IO1
Littelfuse Inc
|
$127.2837 | Yes | Active | 320 kA | 40 mA | 150 mA | 150 mA | 1.4 kV | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9.2 kA | 1.4 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
MCD310-16IO1
Littelfuse Inc
|
$133.0565 | Yes | Active | 320 kA | 40 mA | 150 mA | 150 mA | 1.6 kV | 500 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9.2 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |