Filter Your Search
1 - 9 of 9 results
|
MC9S12D64MPVE
NXP Semiconductors
|
$15.1911 | Yes | Active | 16 | 25 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 50 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
KMC9S12D64MPV
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, | unknown | 8542.31.00.01 | QFP | 112 | |||||||||||||||||
|
KMC9S12D64MPV
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC9S12D64MPV
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 25 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP-112 | unknown | 8542.31.00.01 | |||||||||||
|
MC9S12D64MPV
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, QFP112,.87SQ | unknown | 8542.31.00.01 | QFP | 112 | ||||||||||
|
KMC9S12D64MPV
Freescale Semiconductor
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | unknown | 8542.31.00.01 | QFP | 112 | |||||||||||||||||
|
MC9S12D64MPV
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 25 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP-112 | compliant | EAR99 | 8542.31.00.01 | QFP | 112 | |||||
|
MC9S12D64MPVE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 50 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 112 | ||
|
MC9S12D64MPV
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | unknown |