Filter Your Search
1 - 8 of 8 results
|
MC3PHACVP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | NO | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MOTOROLA INC | PLASTIC, DIP-28 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC3PHACVP
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | NO | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MOTOROLA INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | DIP | 28 | ||||||||
|
KMC3PHACVP
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | NO | AC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 28 | ||||||||||
|
MC3PHACVPE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-28 | compliant | EAR99 | 8542.31.00.01 | DIP | 28 | NXP | |||
|
MC3PHACVP
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 5 V | NO | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | FREESCALE SEMICONDUCTOR INC | DIP, DIP28,.6 | not_compliant | EAR99 | 8542.31.00.01 | DIP | 28 | NXP | |||
|
KMC3PHACVP
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | NO | AC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 28 | ||||||||||
|
MC3PHACVP
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | NO | AC MOTOR CONTROLLER | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | NXP | 2016-07-20 | |||||||||
|
KMC3PHACVP
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | NO | AC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 |