Filter Your Search
1 - 2 of 2 results
|
MC33742PEPR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | FREESCALE SEMICONDUCTOR INC | unknown | NXP | |||||||||||||||||||||||||||||||||||
|
MC33742PEP/R2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 1 | 1 Gbps | TELECOM CIRCUIT | 1 | 45 µA | AUTOMOTIVE | S-XQCC-N48 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | FREESCALE SEMICONDUCTOR INC | compliant | QFN | 7 X 7 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, QFN-48 | 48 | 8542.39.00.01 |