Filter Your Search
1 - 5 of 5 results
|
MC3102L
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | MC31 | NOR GATE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||
|
MC3102F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | DFP | NO | NOR GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||
|
MC3102F
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | DFP | NO | NOR GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | ||||||||||||
|
MC3102L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | MC31 | NOR GATE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 | ||||||||
|
MC3102L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | NOR GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |