Parametric results for: mc14001ubclds under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mc14001ubclds
Select parts from the table below to compare.
Compare
Compare
MC14001UBCLDS
Freescale Semiconductor
Check for Price No Obsolete NO DIP NO NOR GATE CMOS 5/15 V INDUSTRIAL R-XDIP-T14 e0 85 °C -40 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
TTMC14001UBCLDS
Twilight Technology Inc
Check for Price No Active 5 V 250 ns 4 2 NO DIP NO 4000/14000/40000 NOR GATE CMOS 18 V 3 V INDUSTRIAL R-XDIP-T14 85 °C -40 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
MC14001UBCLDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 180 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 NOR GATE CMOS 18 V 3 V INDUSTRIAL R-GDIP-T14 Not Qualified e0 85 °C -40 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
MC14001UBCLDS
Motorola Mobility LLC
Check for Price No No Obsolete 5 V 180 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 NOR GATE CMOS 18 V 3 V INDUSTRIAL R-GDIP-T14 Not Qualified e0 85 °C -40 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14