Parametric results for: mc10116) under Line Driver or Receivers

Filter Your Search

1 - 10 of 38 results

|
-
-
Manufacturer Part Number: mc10116
Select parts from the table below to compare.
Compare
Compare
MC10116L
Freescale Semiconductor
Check for Price No Obsolete ECL10K -5.2 V -5.2 V 23 mA NO OTHER R-XDIP-T16 Not Qualified e0 85 °C -30 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC10116FN
Motorola Mobility LLC
Check for Price No Transferred DIFFERENTIAL OPEN-EMITTER 3 LINE RECEIVER ECL YES GENERAL PURPOSE 1 COMPLEMENTARY 3.3 ns 23 mA YES OTHER S-PQCC-J20 Not Qualified e0 1 85 °C -30 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm MOTOROLA INC QCCJ, LDCC20,.4SQ unknown QLCC 20 EAR99 8542.39.00.01
MC10116LDS
Freescale Semiconductor
Check for Price No Obsolete ECL10K -5.2 V -5.2 V 23 mA NO OTHER R-XDIP-T16 e0 85 °C -30 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
TTMC10116L
Twilight Technology Inc
Check for Price No Active ECL10K 23 mA NO OTHER R-XDIP-T16 Not Qualified 85 °C -30 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC unknown EAR99 8542.39.00.01
MC10116FN
Freescale Semiconductor
Check for Price No Obsolete ECL10K -5.2 V -5.2 V 23 mA YES OTHER S-PQCC-J20 Not Qualified e0 85 °C -30 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC20,.4SQ unknown
TTMC10116LDS
Twilight Technology Inc
Check for Price No Active ECL10K 23 mA NO OTHER R-XDIP-T16 85 °C -30 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC unknown EAR99 8542.39.00.01
MC10116FN
onsemi
Check for Price No No Obsolete DIFFERENTIAL SCHMITT TRIGGER 3 LINE RECEIVER ECL10K GENERAL PURPOSE 3 2.9 ns 23 mA YES OTHER S-PQCC-J20 Not Qualified e0 1 85 °C -30 °C 235 30 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 8.9662 mm 4.57 mm 8.9662 mm ONSEMI LCC-20 not_compliant QLCC 20 EAR99 8542.39.00.01
MC10116PDS
Motorola Semiconductor Products
Check for Price No Obsolete ECL10K 23 mA NO OTHER R-PDIP-T16 e0 85 °C -30 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
MC10116L
Motorola Semiconductor Products
Check for Price No Transferred DIFFERENTIAL OPEN-EMITTER 3 LINE RECEIVER ECL YES GENERAL PURPOSE 1 COMPLEMENTARY 3.3 ns 23 mA NO OTHER R-GDIP-T16 Not Qualified e0 85 °C -30 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.495 mm 5.08 mm 7.62 mm MOTOROLA INC CERAMIC, DIP-16 unknown EAR99 8542.39.00.01 Motorola
MC10116FNR2
onsemi
Check for Price No No Obsolete DIFFERENTIAL SCHMITT TRIGGER 3 LINE RECEIVER ECL10K GENERAL PURPOSE 3 2.9 ns 23 mA YES OTHER S-PQCC-J20 Not Qualified e0 1 85 °C -30 °C 235 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 8.9662 mm 4.57 mm 8.9662 mm ONSEMI PLASTIC, LCC-20 not_compliant QLCC 20 EAR99 8542.39.00.01 onsemi