Parametric results for: mbr1535ct-bp under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mbr1535ctbp
Select parts from the table below to compare.
Compare
Compare
MBR1535CT-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 7.5 A 840 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSFM-T3 e3 TO-220AB 1 150 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP TO-220AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.10.00.80
MBR1535CT-BP-HF
Micro Commercial Components
Check for Price Yes Obsolete 7.5 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 35 V 2 SCHOTTKY EFFICIENCY 150 A 1 R-PSFM-T3 e3 TO-220AB 1 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80