Filter Your Search
1 - 10 of 1,159 results
|
MBC-1037-6A3
Cristek Interconnects Inc
|
Check for Price | Active | 37 | 2 | 2.54 mm | 4 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | F | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | CADMIUM | SOLDER | 0.31 inch | 0.33 inch | 1.485 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MBC-1021-4B6
Cristek Interconnects Inc
|
Check for Price | Active | 21 | 2 | 2.54 mm | 4 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FLOAT MOUNT | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.31 inch | 0.33 inch | 1.085 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
MBC-1031-3A6T
Cristek Interconnects Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
MBC-1009-2B1
Cristek Interconnects Inc
|
Check for Price | Active | 9 | 2 | 2.54 mm | 4 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.31 inch | 0.33 inch | 0.785 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
MBC-1037-1A6T
Cristek Interconnects Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
MBC-1037-4B1
Cristek Interconnects Inc
|
Check for Price | Active | 37 | 2 | 2.54 mm | 4 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | F | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FLOAT MOUNT | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.31 inch | 0.33 inch | 1.485 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
MBC-1031-4B2
Cristek Interconnects Inc
|
Check for Price | Active | 31 | 2 | 2.54 mm | 4 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FLOAT MOUNT | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.31 inch | 0.33 inch | 1.335 inch | CRISTEK INTERCONNECTS INC | compliant | ||||
|
MBC-1031-1B6T
Cristek Interconnects Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
MBC-1015-3A5
Cristek Interconnects Inc
|
Check for Price | Active | 15 | 2 | 2.54 mm | 4 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | CADMIUM | SOLDER | 0.31 inch | 0.33 inch | 0.935 inch | CRISTEK INTERCONNECTS INC | compliant | |||||
|
MBC-1069-4B5
Cristek Interconnects Inc
|
Check for Price | Active | 69 | 3 | 2.54 mm | 5 | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FLOAT MOUNT | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.4 inch | 0.345 inch | 1.735 inch | CRISTEK INTERCONNECTS INC | compliant |