Parametric results for: max9721cebct under Audio/Video Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max9721cebct
Select parts from the table below to compare.
Compare
Compare
MAX9721CEBC+T
Maxim Integrated Products
Check for Price Yes Obsolete 2 22 kHz VFBGA 25 mW 1.8 V AUDIO AMPLIFIER BICMOS 1 5 mA 900 mV INDUSTRIAL R-PBGA-B12 Not Qualified e1 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY BGA12,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.54 mm 2.02 mm 670 µm MAXIM INTEGRATED PRODUCTS INC BGA 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 12 unknown EAR99 8542.33.00.01
MAX9721CEBC-T
Rochester Electronics LLC
Check for Price No Active 2 22 kHz VFBGA 25 mW 1.8 V AUDIO AMPLIFIER BICMOS 1 900 mV INDUSTRIAL R-PBGA-B12 COMMERCIAL e0 1 85 °C -40 °C 245 NOT SPECIFIED 12 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.54 mm 2.02 mm 670 µm ROCHESTER ELECTRONICS LLC BGA 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 12 unknown
MAX9721CEBC-T
Maxim Integrated Products
Check for Price No Obsolete 2 22 kHz VFBGA 25 mW 1.8 V AUDIO AMPLIFIER BICMOS 1 5 mA 900 mV INDUSTRIAL R-PBGA-B12 Not Qualified e0 1 85 °C -40 °C 245 12 PLASTIC/EPOXY BGA12,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.54 mm 2.02 mm 670 µm MAXIM INTEGRATED PRODUCTS INC BGA 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 12 not_compliant EAR99 8542.33.00.01