Filter Your Search
1 - 3 of 3 results
|
MAX6316LUK39AZ/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3 V | 1 V | 5.5 V | 20 µA | +3.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX6316LUK39AZ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1 V | 5.5 V | 20 µA | +3.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||
|
MAX6316LUK39AZ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 1 V | 5.5 V | 20 µA | +3.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |