Filter Your Search
1 - 2 of 2 results
|
MAX5021EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 22 V | 28 V | 11 V | 250 mA | YES | SINGLE | 290 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX5021EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 28 V | 11 V | 250 mA | YES | SINGLE | 290 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |