Parametric results for: max44246asa t under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max44246asa
Select parts from the table below to compare.
Compare
Compare
MAX44246ASA+T
Maxim Integrated Products
$3.6566 Yes Transferred 5 µV 3.8 V/us 1.1 nA 1.2 mA 2 OPERATIONAL AMPLIFIER 10 V BICMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 40 V AUTOMOTIVE 5000 15848930 NO R-PDSO-G8 Not Qualified e3 158 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC ROHS COMPLIANT, SOIC-8 compliant
MAX44246ASA+
Maxim Integrated Products
$4.5780 Yes Yes Transferred 5 µV 3.8 V/us 1.1 nA 1.2 mA 2 OPERATIONAL AMPLIFIER 10 V BICMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 40 V AUTOMOTIVE 5000 15848930 NO R-PDSO-G8 Not Qualified e3 158 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC ROHS COMPLIANT, SOP-8 compliant SOIC 8 EAR99 8542.33.00.01
MAX44246ASA+
Analog Devices Inc
Check for Price Yes Active 5 µV 3.8 V/us 1.1 nA 1.2 mA 2 OPERATIONAL AMPLIFIER 10 V BICMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 40 V AUTOMOTIVE 5000 15848930 NO R-PDSO-G8 Not Qualified e3 158 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC ROHS COMPLIANT, SOP-8 compliant 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2012-09-14 Analog Devices
MAX44246ASA+T
Analog Devices Inc
Check for Price Yes Active 5 µV 3.8 V/us 1.1 nA 1.2 mA 2 OPERATIONAL AMPLIFIER 10 V BICMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 40 V AUTOMOTIVE 5000 15848930 NO R-PDSO-G8 Not Qualified e3 158 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC ROHS COMPLIANT, SOIC-8 compliant 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2012-09-14 Analog Devices