Parametric results for: max3266) under Microcontrollers

Filter Your Search

1 - 10 of 116 results

All Filters
|
3299.63249668399.6
-
10481020293948
-
9610096979899100
-
0.93.30.91.52.12.73.3
-
Manufacturer Part Number: max3266
Select parts from the table below to compare.
Compare
Select Parts Part Number
MAX32660GWE+
Maxim Integrated Products
MAX32660GTG+
Maxim Integrated Products
MAX32660GTP+
Maxim Integrated Products
MAX32664GTGC+
Analog Devices Inc
MAX32662GTJ+
Analog Devices Inc
MAX32664GTGD+
Analog Devices Inc
MAX32666GWP+
Maxim Integrated Products
MAX32666GWPBT+T
Maxim Integrated Products
MAX32668GXMBT+
Maxim Integrated Products
MAX32667GXM+
Maxim Integrated Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of DMA Channels Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Part Package Code
Pin Count
Manufacturer Package Code
Samacsys Manufacturer
Sensors/Transducers Type
Package Description
Yes Transferred 32 96 MHz 98.5 MHz 10 YES 1.8 V MICROCONTROLLER, RISC NO YES NO YES 3.63 V 1.71 V e2 1 260 30 16 BGA SQUARE GRID ARRAY TIN SILVER COPPER NICKEL BALL 350 µm BOTTOM 1.6 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC compliant 3A991.A.2 8542.31.00.01 2018-02-09
Yes Transferred 32 96 MHz 98.5 MHz 14 YES 1.8 V MICROCONTROLLER, RISC NO YES NO YES 3.63 V 1.71 V e3 1 260 30 24 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC compliant 3A991.A.2 8542.31.00.01
Yes Transferred 32 96 MHz 98.5 MHz 14 YES 1.8 V MICROCONTROLLER, RISC NO YES NO YES 3.63 V 1.71 V e3 1 260 30 20 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm MAXIM INTEGRATED PRODUCTS INC compliant 3A991.A.2 8542.31.00.01 2018-02-09
Yes Active e3 Matte Tin (Sn) ANALOG DEVICES INC compliant 2018-06-22 24-LFCSP-3X3X0.75 24 24-LFCSP-3X3X0.75 Analog Devices SENSOR/TRANSDUCER CIRCUIT
Yes Active 32 100 MHz 262144 81920 CORTEX-M4 32 MHz 21 5 YES 900 mV MICROCONTROLLER, RISC CMOS Also Operates with 1V and 1.1V Nom Supply NO NO YES FLOATING POINT YES YES YES 4 3 8 8 YES FLASH 945 mV 855 mV S-XQCC-N32 e3 1 105 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm ANALOG DEVICES INC compliant 3A991.A.2 8542.31.00.01 2023-03-20 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 Analog Devices TQFN-32
Yes Active e3 Matte Tin (Sn) ANALOG DEVICES INC compliant 2018-06-22 24-LFCSP-3X3X0.75 24 24-LFCSP-3X3X0.75 Analog Devices SENSOR/TRANSDUCER CIRCUIT
Yes Transferred MICROCONTROLLER, RISC e2 1 260 30 TIN SILVER COPPER NICKEL MAXIM INTEGRATED PRODUCTS INC compliant 8542.31.00.01
Yes Transferred MICROCONTROLLER, RISC e2 1 260 30 TIN SILVER COPPER NICKEL MAXIM INTEGRATED PRODUCTS INC compliant 8542.31.00.01
Yes Transferred MICROCONTROLLER, RISC NOT SPECIFIED NOT SPECIFIED MAXIM INTEGRATED PRODUCTS INC compliant 8542.31.00.01 BGA,
Yes Transferred 32 96 MHz 99.6 MHz 48 YES 1.1 V MICROCONTROLLER, RISC NO YES YES YES 1.21 V 770 mV NOT SPECIFIED NOT SPECIFIED 121 BGA SQUARE GRID ARRAY BALL 650 µm BOTTOM 8 mm 8 mm MAXIM INTEGRATED PRODUCTS INC compliant 3A991.A.2 8542.31.00.01 BGA,
Compare
MAX32660GWE+
Maxim Integrated Products
$0.6115 Buy Yes Transferred 32 96 MHz 98.5 MHz 10 YES 1.8 V MICROCONTROLLER, RISC NO YES NO YES 3.63 V 1.71 V e2 1 260 30 16 BGA SQUARE GRID ARRAY TIN SILVER COPPER NICKEL BALL 350 µm BOTTOM 1.6 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC compliant 3A991.A.2 8542.31.00.01 2018-02-09
MAX32660GTG+
Maxim Integrated Products
$2.1572 Buy Yes Transferred 32 96 MHz 98.5 MHz 14 YES 1.8 V MICROCONTROLLER, RISC NO YES NO YES 3.63 V 1.71 V e3 1 260 30 24 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC compliant 3A991.A.2 8542.31.00.01
MAX32660GTP+
Maxim Integrated Products
$2.6387 Buy Yes Transferred 32 96 MHz 98.5 MHz 14 YES 1.8 V MICROCONTROLLER, RISC NO YES NO YES 3.63 V 1.71 V e3 1 260 30 20 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm MAXIM INTEGRATED PRODUCTS INC compliant 3A991.A.2 8542.31.00.01 2018-02-09
MAX32664GTGC+
Analog Devices Inc
$4.5553 Buy Yes Active e3 Matte Tin (Sn) ANALOG DEVICES INC compliant 2018-06-22 24-LFCSP-3X3X0.75 24 24-LFCSP-3X3X0.75 Analog Devices SENSOR/TRANSDUCER CIRCUIT
MAX32662GTJ+
Analog Devices Inc
$4.8415 Buy Yes Active 32 100 MHz 262144 81920 CORTEX-M4 32 MHz 21 5 YES 900 mV MICROCONTROLLER, RISC CMOS Also Operates with 1V and 1.1V Nom Supply NO NO YES FLOATING POINT YES YES YES 4 3 8 8 YES FLASH 945 mV 855 mV S-XQCC-N32 e3 1 105 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm ANALOG DEVICES INC compliant 3A991.A.2 8542.31.00.01 2023-03-20 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 Analog Devices TQFN-32
MAX32664GTGD+
Analog Devices Inc
$5.0242 Buy Yes Active e3 Matte Tin (Sn) ANALOG DEVICES INC compliant 2018-06-22 24-LFCSP-3X3X0.75 24 24-LFCSP-3X3X0.75 Analog Devices SENSOR/TRANSDUCER CIRCUIT
MAX32666GWP+
Maxim Integrated Products
$10.9430 Buy Yes Transferred MICROCONTROLLER, RISC e2 1 260 30 TIN SILVER COPPER NICKEL MAXIM INTEGRATED PRODUCTS INC compliant 8542.31.00.01
MAX32666GWPBT+T
Maxim Integrated Products
Check for Price Buy Yes Transferred MICROCONTROLLER, RISC e2 1 260 30 TIN SILVER COPPER NICKEL MAXIM INTEGRATED PRODUCTS INC compliant 8542.31.00.01
MAX32668GXMBT+
Maxim Integrated Products
Check for Price Buy Yes Transferred MICROCONTROLLER, RISC NOT SPECIFIED NOT SPECIFIED MAXIM INTEGRATED PRODUCTS INC compliant 8542.31.00.01 BGA,
MAX32667GXM+
Maxim Integrated Products
Check for Price Buy Yes Transferred 32 96 MHz 99.6 MHz 48 YES 1.1 V MICROCONTROLLER, RISC NO YES YES YES 1.21 V 770 mV NOT SPECIFIED NOT SPECIFIED 121 BGA SQUARE GRID ARRAY BALL 650 µm BOTTOM 8 mm 8 mm MAXIM INTEGRATED PRODUCTS INC compliant 3A991.A.2 8542.31.00.01 BGA,