Filter Your Search
1 - 2 of 2 results
|
MAX16150AWT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1.3 V | 5.5 V | 1 | YES | NO | PUSHBUTTON ON/OFF CONTROLLER | 1 | AUTOMOTIVE | R-PBGA-B6 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 828 µm | 1.238 mm | 690 µm | 6-WLCSP-N/A | 6 | 6-WLCSP-N/A | 2019-02-20 | Analog Devices | ||||||||
|
MAX16150AWT+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | 1.3 V | 5.5 V | 1 | YES | NO | PUSHBUTTON ON/OFF CONTROLLER | 1 | AUTOMOTIVE | R-PBGA-B6 | e2 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 828 µm | 1.238 mm | 690 µm | 2019-02-21 | MAXIM INTEGRATED PRODUCTS INC | WLP-6 | compliant | EAR99 | 8542.39.00.01 |