Filter Your Search
1 - 10 of 69,835 results
|
DSOT23-01-37R4-37R4FD
TT Electronics Resistors
|
Check for Price | Obsolete | 1 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 37.4 Ω | DIVIDER | 1 | 70 °C | 37.4 Ω | YES | 25 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||
|
DSOT23-03-1203-1203JA
TT Electronics Resistors
|
Check for Price | Obsolete | 5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 120 kΩ | DIVIDER | 1 | 70 °C | 120 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||
|
DSOT23-03-7682-7682DJ
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0204 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 76.8 kΩ | DIVIDER | 1 | 70 °C | 76.8 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||
|
SOT2300-198K-198KCCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 198 kΩ | 0.25 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2300-1K93-1K93CFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.93 kΩ | 0.25 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2300-40K7-40K7DFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 40.7 kΩ | 0.5 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2300-493R-493RDFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 493 Ω | 0.5 % | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2301-169K-169KDCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 169 kΩ | 0.5 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT2301-26K1-26K1DCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 26.1 kΩ | 0.5 % | 1105 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
SOT23-20K5-20K5DCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.5 kΩ | 0.5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 |