Filter Your Search
1 - 1 of 1 results
|
MAL218497315E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 mF | 6.3 V | 275 mA | 20 % | 3939 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.772 mA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, BLISTER, 15 INCH | YES | FLAT | 10 mm | 12.4 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.22.00.20 |