Filter Your Search
1 - 10 of 15 results
|
KMZ60,115
NXP Semiconductors
|
$1.9440 | Yes | Obsolete | YES | 0.189-2.511V | PLASTIC | ANGLE SENSOR | VOLTAGE OUTPUT | SINGLE-ENDED | 10 mA | 5.5 V | 2.7 V | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | ||||||||||
|
G-MRCO-021
TE Connectivity
|
$2.0220 | Yes | Active | YES | ANGLE SENSOR | ANALOG OUTPUT | 1.6 mA | 5 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | SQUARE | 2.5 mm | 750 µm | 2.5 mm | TE CONNECTIVITY LTD | TDFN-8 | compliant | TE Connectivity | EAR99 | |||||||||||||||||||
|
G-MRCO-015
TE Connectivity
|
$2.3253 | Yes | Active | YES | ANGLE SENSOR | VOLTAGE OUTPUT | BODY HEIGHT_MAX | 10 V | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SOLDER | 3.9 mm | 1.65 mm | 4.9 mm | TE CONNECTIVITY LTD | SOP-8 | compliant | TE Connectivity | 2017-08-24 | ||||||||||||||||||
|
G-MRCO-016
TE Connectivity
|
$2.6218 | Yes | Yes | Active | YES | ANGLE SENSOR | ANALOG OUTPUT | 1.6 mA | 5 V | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | SQUARE | SOLDER | 2.5 mm | 800 µm | 2.5 mm | TE CONNECTIVITY LTD | TDFN-8 | compliant | TE Connectivity | 2017-08-24 | |||||||||||||||||
|
G-MRCO-037
TE Connectivity
|
$3.2484 | Yes | Yes | Active | YES | ANGLE SENSOR | ANALOG OUTPUT | BODY HEIGHT_MAX | 1.6 mA | ANALOG | 5 V | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | 3.9 mm | 1.65 mm | 4.9 mm | TE CONNECTIVITY LTD | SOP-8 | compliant | TE Connectivity | |||||||||||||||||
|
AAT101-10E
NVE Corporation
|
Check for Price | Active | YES | ANGLE SENSOR | VOLTAGE OUTPUT | BOY HEIGHT_MAX | 5.5 V | 125 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,25 | SQUARE | 2.5 mm | 750 µm | 2.5 mm | NVE CORP | compliant | ||||||||||||||||||||||||
|
KMT32B/TD
TE Connectivity
|
Check for Price | Yes | Active | YES | ANGLE SENSOR | ANALOG OUTPUT | 1.6 mA | 5 V | 150 °C | -40 °C | SURFACE MOUNT | 8 | SQUARE | SOLDER | TE CONNECTIVITY LTD | unknown | 2017-08-24 | |||||||||||||||||||||||||
|
KMT32B-TD
TE Connectivity
|
Check for Price | Yes | Active | YES | ANGLE SENSOR | ANALOG OUTPUT | 1.6 mA | 5 V | 150 °C | -40 °C | SURFACE MOUNT | 8 | SQUARE | SOLDER | TE CONNECTIVITY LTD | TDFN-8 | compliant | |||||||||||||||||||||||||
|
KMZ80
NXP Semiconductors
|
Check for Price | Obsolete | YES | 1-WIRE INTERFACE | 1-4V | PLASTIC | ANGLE SENSOR | DIGITAL VOLTAGE | 13 mA | 5.5 V | 4.5 V | 150 °C | -40 °C | AEC-Q100; ISO 26262 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | unknown | NXP | EAR99 | |||||||||||||||
|
KMZ60
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | ANGLE SENSOR | ANALOG VOLTAGE | 10 mA | 5.5 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 3.9 mm | 1.35 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | 8542.39.00.01 | NXP |