Parametric results for: m74hc4066rm13tr ic under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc4066rm13tr
Select parts from the table below to compare.
Compare
Compare
M74HC4066RM13TR
STMicroelectronics
$0.2704 Yes Yes Obsolete 4.5 V YES 170 Ω 10 Ω 20 ns 23 ns SPST CMOS NO 1 4 60 dB SEPARATE OUTPUT 12 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SO-14 14 unknown 8542.39.00.01 STMicroelectronics