Filter Your Search
1 - 10 of 758 results
|
M512S32P-17
Micross Components
|
Check for Price | Active | NO | 1 | 70 °C | 66 | GRID ARRAY | MICROSS COMPONENTS | , | compliant | EAR99 | 8542.32.00.41 | 17 ns | CONFIGURABLE AS 2M X 8 OR 1024K X 16 | COMMON | S-CPGA-P64 | 27.3 mm | 16.7772 Mbit | STANDARD SRAM | 32 | 1 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | 3-STATE | YES | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | PARALLEL | 5.5 mm | 240 mA | 4.5 V | 720 µA | 5.5 V | 4.5 V | 5 V | CMOS | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.3 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M5-128/120-15HC
Vantis Corporation
|
Check for Price | Obsolete | YES | 70 °C | 160 | FLATPACK | VANTIS CORP | unknown | 128 MACROCELLS | S-PQFP-G160 | 4 DEDICATED INPUTS, 120 I/O | PLASTIC/EPOXY | SQUARE | CMOS | GULL WING | QUAD | 83.3 MHz | 4 | 120 | MACROCELL | EE PLD | 15 ns | Not Qualified | 5 V | COMMERCIAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10M512KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 51 µH | 5 Ω | 10 % | NO | 2.5 MHz | 105 mA | 19 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM51-220KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 26 mΩ | 10 % | NO | 1 kHz | 4.4 A | POWER INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Cylindrical | 2 | Axial | Box | TUBULAR PACKAGE | TIN COPPER/TIN SILVER | AXIAL | WIRE | 810 µm | 32 mm | 12.5 mm | 23 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
JM512J
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 51 µH | 5 Ω | 5 % | NO | 2.5 MHz | 105 mA | 19 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 105 °C | Molded | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 400 µm | 36.53 mm | 2.41 mm | 6.35 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M5-128/104-20YI
Vantis Corporation
|
Check for Price | No | Transferred | YES | e0 | 85 °C | -40 °C | 144 | FLATPACK | Tin/Lead (Sn/Pb) | VANTIS CORP | unknown | YES | S-PQFP-G144 | 0 DEDICATED INPUTS, 104 I/O | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | CMOS | GULL WING | 635 µm | QUAD | 45.5 MHz | 104 | MACROCELL | EE PLD | 22 ns | Not Qualified | 5 V | INDUSTRIAL | YES | YES | 128 | 5.5 V | 4.5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M512S32GMB-20
Micross Components
|
Check for Price | Active | YES | 1 | 125 °C | -55 °C | 68 | FLATPACK | MICROSS COMPONENTS | , | compliant | EAR99 | 8542.32.00.41 | 20 ns | CONFIGURABLE AS 2M X 8 OR 1024K X 16 | COMMON | S-CQFP-G68 | 22.35 mm | 16.7772 Mbit | STANDARD SRAM | 32 | 1 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | 3-STATE | YES | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | PARALLEL | 4.72 mm | 240 mA | 4.5 V | 720 µA | 5.5 V | 4.5 V | 5 V | CMOS | GULL WING | 1.27 mm | QUAD | 22.35 mm | MIL-STD-883 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M512S32PM-25
TS2 Micro Ltd
|
Check for Price | Transferred | NO | 1 | 125 °C | -55 °C | 66 | GRID ARRAY | TS2 MICRO LTD | , | unknown | EAR99 | 8542.32.00.41 | 25 ns | CONFIGURABLE AS 2M X 8 OR 1024K X 16 | COMMON | S-CPGA-P64 | 27.3 mm | 16.7772 Mbit | STANDARD SRAM | 32 | 1 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | 3-STATE | YES | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | PARALLEL | 5.5 mm | 240 mA | 4.5 V | 720 µA | 5.5 V | 4.5 V | 5 V | CMOS | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.3 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M512LCBX20024
Vertiv Inc
|
Check for Price | Obsolete | 200 °C | -65 °C | STRANDED | EMERSON NETWORK POWER | unknown | 609 µm | HIGH FREQUENCY APPLICATION | SILVER PLATED | COPPER ALLOY | 3.5MM FEMALE | 2.92MM MALE | CABLE ASSEMBLY | NO | 3.175 mm | NO | POLYTETRAFLUOROETHYLENE | POLYURETHANE | NO | 1 | YES | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M512BFBZ30024
Vertiv Inc
|
Check for Price | Obsolete | 200 °C | -65 °C | STRANDED | EMERSON NETWORK POWER | unknown | 609 µm | HIGH FREQUENCY APPLICATION | SILVER PLATED | COPPER ALLOY | 3.5MM FEMALE | 2.4MM FEMALE | CABLE ASSEMBLY | NO | 3.175 mm | NO | POLYTETRAFLUOROETHYLENE | FLUORINATED ETHYLENE PROPYLENE | NO | 1 | YES | COMMUNICATION CABLE |