Filter Your Search
1 - 3 of 3 results
|
M38510/21002BLA
Teledyne e2v
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | E2V TECHNOLOGIES PLC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.71 | ||
|
M38510/21002BLA
QP Semiconductor
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M38510/21002BLA
NXP Semiconductors
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | OTP ROM | 1 | 256000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 30 µA | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 |