Filter Your Search
1 - 10 of 8,302 results
|
7M-30.000MAAE-T
TXC Corporation
|
$0.4484 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | ||||
|
7M-30.000MAHV-T
TXC Corporation
|
$0.4925 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 1 PPM/YEAR | 60 Ω | 8 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | TXC CORP | SMD, 4 PIN | compliant | ||||
|
7M-30.000MAHJ-T
TXC Corporation
|
$0.4925 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | |||||
|
7M-30.000MAHK-T
TXC Corporation
|
$0.4925 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 20 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | |||||
|
AM-30.000MAGE-T
TXC Corporation
|
$0.5491 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 80 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | 8541.60.00.60 | |||||
|
7M-30.000MEEQ-T
TXC Corporation
|
$0.9857 | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | |||||
|
7M-30.000MAAJ-T
TXC Corporation
|
$1.1122 | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | |||||
|
ABL7M-30.001MHZ-B2H
Abracon Corporation
|
Check for Price | Yes | Active | 30.001 MHz | 20 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 25 Ω | 18 pF | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BAG | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | ABRACON LLC | HC/49US, 2 PIN | compliant | |||||||
|
ABLS6M-30.000MHZ-S-2U-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 20 ppm | 0.001 % | 5 PPM/ FIRST YEAR | 60 Ω | L6.0XB3.0XH1.9 (mm)/L0.236XB0.118XH0.075 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 50 µW | 70 °C | SURFACE MOUNT | YES | L6.0XB3.0XH1.9 (mm)/L0.236XB0.118XH0.075 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||||
|
ABLS7M-30.001MHZ-8-A3Q
Abracon Corporation
|
Check for Price | Yes | Active | 30.001 MHz | 25 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 8 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ABRACON LLC | SMD, 2 PIN | compliant |