Filter Your Search
1 - 3 of 3 results
|
M2716-1F6
Thales Group
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | DIP | , | 24 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
M2716-1F6
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | UVPROM | 25V PROGRAMMING VOLTAGE | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 V | 100 µA | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.75 mm | 15.24 mm | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.61 | ||
|
M2716-1F6
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | UVPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.75 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, | 24 | unknown | EAR99 | 8542.32.00.61 |