Filter Your Search
1 - 10 of 1,323 results
|
M23269CYR513079
Kyocera AVX Components
|
Check for Price | Active | 62 pF | 300 V | 1 % | 3020 | 1 % | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | PCB Mount | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||
|
M23269/047004
Kyocera AVX Components
|
Check for Price | Obsolete | 3.9 nF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR30 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||
|
M23269/01-7105
Kyocera AVX Components
|
Check for Price | Obsolete | 150 pF | 500 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | ||||
|
M23269/013045
Kyocera AVX Components
|
Check for Price | Obsolete | 22 pF | 500 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | MIL-PRF-23269 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | ||||||||||||||||
|
M23269/02-3025
Kyocera AVX Components
|
Check for Price | Obsolete | 470 pF | 500 V | 1 % | 4727 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR15 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | compliant | EAR99 | 8532.29.00.40 | ||||
|
M23269/10-3130
Kyocera AVX Components
|
Check for Price | No | Obsolete | 330 pF | 300 V | 0.0758 % | 3011 | 0.0758 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR51 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | not_compliant | EAR99 | 8532.29.00.40 | ||
|
M23269/013091
Kyocera AVX Components
|
Check for Price | Obsolete | 100 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | MIL-PRF-23269 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | ||||||||||||||||
|
M23269CYR513148
Kyocera AVX Components
|
Check for Price | Active | 560 pF | 300 V | 1 % | 3020 | 1 % | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | PCB Mount | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||
|
M23269/013016
Kyocera AVX Components
|
Check for Price | Obsolete | 5.1 pF | 500 V | 4.9 % | 4.9 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | MIL-PRF-23269 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | ||||||||||||||||
|
M23269/02-7032
Kyocera AVX Components
|
Check for Price | Obsolete | 560 pF | 300 V | 2 % | 4727 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR15 | CYR15 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | compliant | EAR99 | 8532.29.00.40 |