Filter Your Search
1 - 9 of 9 results
|
M210028BLN1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 1.4 GHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 500 ps | NO | 500 ps | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883; MIL-STD-202 | SURFACE MOUNT | 9 | CERAMIC | LCC9,.2X.28,100 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | LCC9(UNSPEC) | unknown | Clock | |||||
|
M210028BLN50.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 20 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 9 | YES | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | |||||||||||||
|
M210028BLN150.0000M
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 125 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | |||||||||||
|
M210028BLN-150.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 125 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 9 | LCC9(UNSPEC) | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | ||||||||||
|
M210028BLN150.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 150 MHz | 150 MHz | 1.4 GHz | 3.3 V | 125 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 9 | CERAMIC | LCC9(UNSPEC) | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||
|
M210028BLN1400.00000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||||||||
|
M210028BLN622.080000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 622.08 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.75mm | MTRONPTI | unknown | Clock | |||||||||||||
|
M210028BLN-1.4000GHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||||||||
|
M210028BLN-1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 125 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 9 | LCC9(UNSPEC) | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown |