Filter Your Search
1 - 2 of 2 results
|
M123A10BPC430KZ
Kyocera AVX Components
|
Check for Price | No | Active | 43 pF | 100 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 508 µm | 2.03 mm | 1.27 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
M123A10BPC430KZ
KEMET Corporation
|
Check for Price | No | No | Active | 43 pF | 100 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.397 mm | 2.032 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |