Filter Your Search
1 - 10 of 29 results
|
LY3N-DC24
OMRON Corporation
|
$18.0072 | Yes | Yes | Active | 1.4 W | 410 Ω | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | LY | DC | 59 mA | 19.2 V | 2.4 V | 24 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | ||||||||
|
LY3NDC6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.4 W | 25.7 Ω | 10 A | 110 V | 24 V | 10 A | 200000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 234 mA | 4.8 V | 600 mV | 6 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||
|
LY3N-AC240
OMRON Corporation
|
Check for Price | Yes | No | Active | 2 W | 10.4 kΩ | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC); 72 V | 9 mA | 240 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CSA; LR; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
LY3N-AC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 W | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | 18 mA | 110 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
LY3N-AC110/120
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 W | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | 17 mA | 120 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
LY3NDC48
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.4 W | 1.7 kΩ | 10 A | 110 V | 24 V | 10 A | 200000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 38.4 V | 4.8 V | 48 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||
|
LY3N-AC50
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 W | 410 Ω | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | LY | AC | COIL OPERATE VOLTAGE(AC): 40 V, COIL RELEASE VOLTAGE(AC): 15 V | 38 mA | 50 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | |||||||||
|
LY3N-DC100/110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.4 W | 8.5 kΩ | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 88 V | 11 V | 110 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||
|
LY3N-DC110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.4 W | 8.5 kΩ | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 88 V | 11 V | 110 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CSA; LR; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||
|
LY3N-AC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 W | 100 Ω | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | LY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 80 mA | 24 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown |