Filter Your Search
1 - 5 of 5 results
|
LX1431CDMT
Microsemi Corporation
|
Check for Price | Yes | No | Obsolete | 2.5 V | 2.48 V | 2.52 V | 100 mA | 2.4 V | 2.51 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | PLASTIC, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LX1431CDMT
Linfinity Microelectronics
|
Check for Price | Transferred | 5 V | 4.95 V | 5.05 V | 2.4 V | 2.51 V | 12 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | LINFINITY MICROELECTRONICS | unknown | |||||||||||||||||||
|
LX1431CDM-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.48 V | 2.52 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
LX1431CDM
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.48 V | 2.52 V | 2.4 V | 2.51 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LX1431CDM
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 4.95 V | 5.05 V | 100 mA | 2.4 V | 2.51 V | 12 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown |