Parametric results for: ltf24ic2ld w/30 under Proximity Sensors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltf24ic2ld
Select parts from the table below to compare.
Compare
Compare
LTF24IC2LDQ
TURCK Inc
Check for Price Active 1.5 ms 24 m 50 mm 4-20mA PROXIMITY SENSOR,PHOTOELECTRIC ANALOG CURRENT, PNP/NPN IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 85 mA 30 V 12 V 55 °C -20 °C RECTANGULAR CONNECTOR 38 mm 84 mm 68.7 mm HANS TURCK GMBH & CO KG unknown METAL, ZINC ALLOY DIE-CAST
LTF24IC2LD
TURCK Inc
Check for Price Active 1.5 ms 24 m 50 mm 4-20mA PROXIMITY SENSOR,PHOTOELECTRIC ANALOG CURRENT, PNP/NPN IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 85 mA 30 V 12 V 55 °C -20 °C RECTANGULAR CABLE 38 mm 66 mm 68.7 mm HANS TURCK GMBH & CO KG unknown METAL, ZINC ALLOY DIE-CAST