Filter Your Search
1 - 1 of 1 results
|
LTC1100ACS
Linear Technology
|
Check for Price | No | Obsolete | 10 µV | 18 kHz | 50 pA | 2.8 mA | 104 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 50 pA | -9 V | 0.003 % | 9 V | INDUSTRIAL | 100 | 10 | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 |