Filter Your Search
1 - 10 of 326 results
|
SN74LS194AD
Texas Instruments
|
$0.7316 | Yes | Yes | Active | 5 V | 26 ns | 26 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 25 MHz | 8 mA | TRUE | 63 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS194AN
Texas Instruments
|
$1.1981 | Yes | Active | 5 V | 26 ns | 26 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 25 MHz | 8 mA | TRUE | 63 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NTE74LS194A
NTE Electronics Inc
|
$2.4756 | Yes | Active | PARALLEL IN PARALLEL OUT | NOT SPECIFIED | NOT SPECIFIED | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SN54LS194AJ
Texas Instruments
|
$9.0751 | Yes | No | Active | 5 V | 26 ns | 26 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 25 MHz | 8 mA | TRUE | 63 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DM74LS194AMX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 20 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74LS194ADG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 26 ns | 1 | 4 | YES | SOP | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||||||||
|
54LS194A/B2AJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | QCCN | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 36 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LS194DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
74LS194ASC
Rochester Electronics LLC
|
Check for Price | Active | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KS54HCTLS194J
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 |