Filter Your Search
1 - 2 of 2 results
|
LQH44PN6R8MJ0K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 172 mΩ | 20 % | YES | 100 kHz | 860 mA | 38 MHz | FERRITE | 1515 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 4 mm | 4 mm | MURATA MANUFACTURING CO LTD | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH44PN6R8MJ0L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 172 mΩ | 20 % | YES | 100 kHz | 860 mA | 38 MHz | FERRITE | 1515 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 4 mm | 4 mm | MURATA MANUFACTURING CO LTD | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |