Filter Your Search
1 - 10 of 23 results
|
UB3C3-700
SUNON USA
|
$10.3108 | Yes | Active | 3 V | 36 mA | DC BLOWER | 26.6 dB | 2.34 mmH2O | 100 mW | 15500 rpm | AXIAL | 12 mm | 12 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant | ||
|
UF3H3-700
SUNON USA
|
$13.3260 | Yes | Active | 3 V | 37 mA | DC FAN | 32 dB | 1.89 mmH2O | 100 mW | 13000 rpm | AXIAL | 17 mm | 17 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant | ||
|
UF3A3-700
SUNON USA
|
$13.3502 | Yes | Active | 3 V | 96 mA | DC FAN | 1.06 mmH2O | 290 mW | 17000 rpm | AXIAL | 10 mm | 10 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant | |||
|
UF3F3-700
SUNON USA
|
$17.4148 | Yes | Active | 3 V | 36 mA | DC FAN | 30.9 dB | 2.07 mmH2O | 100 mW | 14500 rpm | AXIAL | 15 mm | 15 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant | ||
|
UB393-700
SUNON USA
|
$18.2257 | Yes | Active | 3 V | 92 mA | DC BLOWER | 0.45 mmH2O | 280 mW | 17400 rpm | AXIAL | 9 mm | 9 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant | |||
|
UF3C3-700
SUNON USA
|
$18.8469 | Yes | Active | 3 V | 97 mA | DC FAN | 1.92 mmH2O | 300 mW | 16500 rpm | AXIAL | 12 mm | 12 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant | |||
|
UB3F3-700
SUNON USA
|
Check for Price | Yes | Active | 3 V | 38 mA | DC BLOWER | 34.1 dB | 2.93 mmH2O | 100 mW | 14000 rpm | AXIAL | 15 mm | 15 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant | ||
|
UB393-500
SUNON USA
|
Check for Price | Yes | Active | 3 V | 92 mA | DC BLOWER | 0.45 mmH2O | 280 mW | 17400 rpm | AXIAL | 9 mm | 9 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant | |||
|
UF3A3-500
SUNON USA
|
Check for Price | Yes | Active | 3 V | 96 mA | DC FAN | 1.06 mmH2O | 290 mW | 17000 rpm | AXIAL | 10 mm | 10 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant | |||
|
UB3H3-500
SUNON USA
|
Check for Price | Yes | Active | 3 V | 37 mA | DC BLOWER | 32.6 dB | 4.11 mmH2O | 100 mW | 12500 rpm | AXIAL | 17 mm | 17 mm | 3 mm | SUNON INC | ROHS COMPLIANT | compliant |