Filter Your Search
1 - 10 of 879 results
|
MF40100V1-1000U-G99
SUNON USA
|
$2.5434 | Yes | Active | 5 V | 136 mA | DC FAN | APPROVALS: TUV; UL | 8 CFM | 70000 h | 27.3 dB | 4.826 mmH2O | 680 mW | 7000 rpm | CE; CUR | 70 °C | -10 °C | THERMOPLASTIC PBT | AXIAL | VAPO | 40 mm | 15.6 g | 40 mm | 10 mm | SUNON INC | compliant | ||||
|
MF40200V2-1000U-A99
SUNON USA
|
$2.6885 | Yes | Yes | Active | 5 V | 107 mA | DC FAN | APPROVAL: TUV; UL | 7.7 CFM | 21 dB | 4.318 mmH2O | 540 mW | 6000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||||||
|
MF30060V2-1000U-A99
SUNON USA
|
$2.9794 | Yes | Active | 5 V | 83 mA | DC FAN | APPROVAL: TUV; UL | 3.7 CFM | 70000 h | 15.7 dB | 2.794 mmH2O | 420 mW | 7100 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | VAPO | 30 mm | 6 g | 6.5 mm | 30 mm | SUNON INC | compliant | |||||
|
ME45100V1-000U-A99
SUNON USA
|
$3.2265 | Yes | Obsolete | 5 V | 223 mA | DC FAN | APPROVALS: TUV; UL | 11 CFM | 70000 h | 32 dB | 4.32 mmH2O | 1.12 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 16 g | 10 mm | 45 mm | SUNON INC | compliant | |||
|
MF30060V1-1000U-A99
SUNON USA
|
$3.2588 | Yes | Active | 5 V | 112 mA | DC FAN | APPROVALS: TUV; UL; VDE | 4.9 CFM | 23.6 dB | 4.318 mmH2O | 560 mW | 9100 rpm | CE; CUL | AXIAL | VAPO | 30 mm | 6 g | 6.5 mm | 30 mm | SUNON INC | compliant | ||||||||
|
03010SS-05L-AA-00
NMB Technologies Corporation
|
$4.0300 | Active | 5 V | 120 mA | DC FAN | 3.5 CFM | 30000 h | 23.5 dB | 3.81 mmH2O | 600 mW | 8500 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 30 mm | 8.5 g | 10 mm | 30 mm | NMB TECHNOLOGIES CORP | unknown | ||||||
|
MF40200V1-1000U-A99
SUNON USA
|
$4.2318 | Yes | Yes | Active | 5 V | 150 mA | DC FAN | APPROVAL: TUV; UL | 8.9 CFM | 25.5 dB | 5.588 mmH2O | 750 mW | 7000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||||||
|
MF25060V1-1000U-A99
SUNON USA
|
$4.7876 | Yes | Active | 5 V | 115 mA | DC FAN | APPROVAL: TUV; UL | 3 CFM | 7000 h | 24.8 dB | 5.842 mmH2O | 670 mW | 13000 rpm | CE; CUR | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BOX | VAPO | 25 mm | 5 g | 6.5 mm | 25 mm | SUNON INC | compliant | |||
|
MF25100V2-1000U-A99
SUNON USA
|
$4.9862 | Yes | Active | 5 V | 75 mA | DC FAN | APPROVALS: TUV; UL | 3 CFM | 70000 h | 16 dB | 4.572 mmH2O | 380 mW | 9800 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 25 mm | 6.9 g | 10 mm | 25 mm | SUNON INC | compliant | ||||
|
MC011504
SPC Multicomp
|
$5.1025 | Active | 5 V | 138 mA | DC FAN | APPROVAL: TUV | 5.5 CFM | 60000 h | 23 dB | 5.08 mmH2O | 690 mW | 11000 rpm | CE;CUL;UL | 70 °C | -10 °C | POLYETHYLENE PBT | AXIAL | VAPO | 30 mm | 7.8 g | 30 mm | 10 mm | MULTICOMP PRO | unknown |