Filter Your Search
1 - 10 of 12 results
|
LMR10515XMFX/NOPB
Texas Instruments
|
$0.4803 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 600 mV | 4.5 V | 1.5 A | 1 | YES | BUCK | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMR10515XSDE/NOPB
Texas Instruments
|
$0.6350 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 600 mV | 4.5 V | 1.5 A | 1 | YES | BUCK | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMR10515XMFE/NOPB
Texas Instruments
|
$0.8439 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 600 mV | 4.5 V | 1.5 A | 1 | YES | BUCK | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMR10515XSD/NOPB
Texas Instruments
|
$0.9887 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 600 mV | 4.5 V | 1.5 A | 1 | YES | BUCK | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMR10515XMF/NOPB
Texas Instruments
|
$1.0723 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 600 mV | 4.5 V | 1.5 A | 1 | YES | BUCK | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMR10515XSD
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 V | 3 V | 1.5 A | YES | BUCK | 1.95 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | VSON, | unknown | EAR99 | 8542.39.00.01 | SOIC | 6 | ||||||||||||||
|
LMR10515XSDX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 V | 3 V | 1.5 A | YES | BUCK | 1.95 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | VSON, | unknown | EAR99 | 8542.39.00.01 | SOIC | 6 | ||||||||||||||
|
LMR10515XMFX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 V | 3 V | 1.5 A | YES | BUCK | 1.95 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||||||||||||
|
LMR10515XSDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 3 V | 600 mV | 4.5 V | 1.5 A | 1 | YES | BUCK | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMR10515XSDE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 V | 3 V | 1.5 A | YES | BUCK | 1.95 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | VSON, | unknown | EAR99 | 8542.39.00.01 | SOIC | 6 |