Filter Your Search
1 - 10 of 39 results
|
14FTC200
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14FTD40
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
14FTD500
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 500 ns | 500 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
14FT300
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
14FTC35
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14FTC50
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 50 ns | 50 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14FT30
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
14FTD35
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
14FT25
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
14FTC300
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |