Parametric results for: lmr-240-fr-sm-sm(qty:7m) under Thin Film Resistors

Filter Your Search

1 - 10 of 1,079 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 6980000-7060000
Select parts from the table below to compare.
Compare
Compare
P0805H7064BBT
Vishay Intertechnologies
$6.3948 No Active 7.06 MΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
MLFM1FTD6M98
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 6.98 MΩ 1 % 1 W 2309 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 350 V e3 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm STACKPOLE ELECTRONICS INC MELF compliant EAR99 8533.21.00.30
P2010K7064WNTD
Vishay Intertechnologies
Check for Price Yes Active 7.06 MΩ 0.05 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
H2512CA6984BEW
State of the Art Inc
Check for Price Yes Active 6.98 MΩ 0.1 % 1.5 W 2612 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 200 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 Bulk Gold (Au) 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC compliant EAR99
TP0750B6984T4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Obsolete 6.98 MΩ 0.1 % 333 mW 1210 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TP 200 V e3 155 °C -55 °C Chip 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99
CSR0204BBEV7064
SRT Resistor Technology Gmbh
Check for Price Yes Active 7.06 MΩ 0.1 % 250 mW 1405 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.35 mm 3.45 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
H2512CA6984FKW
State of the Art Inc
Check for Price Yes Active 6.98 MΩ 1 % 1.5 W 2612 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 200 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 Bulk Gold (Au) 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC compliant EAR99
P1206H6984BGT
Vishay Sfernice
Check for Price Yes Yes Active 6.98 MΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 TR, Plastic Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30
CSR0207CTBU7064
SRT Resistor Technology Gmbh
Check for Price Yes Active 7.06 MΩ 0.25 % 500 mW 2309 SURFACE MOUNT MELF 10 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm SRT RESISTOR TECHNOLOGY GMBH compliant
TFA1218S6984F-T10
Thin Film Technology Corp (TFT)
Check for Price Yes Contact Manufacturer 6.98 MΩ 1 % 1 W 1218 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM; THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 559 µm 3.048 mm 4.597 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30