Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
LM5005MH/NOPB
Texas Instruments
|
||
|
LM5005MHX/NOPB
Texas Instruments
|
||
|
LM5005MH
Texas Instruments
|
||
|
LM5005MH/NOPB
National Semiconductor Corporation
|
||
|
LM5005MH
National Semiconductor Corporation
|
||
|
LM5005MHX
National Semiconductor Corporation
|
||
|
LM5005MHX/NOPB
National Semiconductor Corporation
|
||
|
LM5005MHX
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Switcher Configuration
|
Switching Frequency-Max
|
Additional Feature
|
Analog IC - Other Type
|
Control Mode | Control Technique | Number of Functions |
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 48 V | 7.15 V | 75 V | 7 V | 1.23 V | 70 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
Yes | Yes | Active | 48 V | 7.15 V | 75 V | 7 V | 1.23 V | 70 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
Yes | No | Obsolete | 48 V | 7.15 V | 75 V | 7 V | 1.23 V | 70 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, HTSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
Yes | Transferred | 48 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
No | Transferred | 48 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
No | Transferred | 48 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
Yes | Transferred | 48 V | 7.15 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | ALSO ADJUSTABLE OUTPUT FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
No | No | Obsolete | 48 V | 7.15 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, HTSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |
|
LM5005MH/NOPB
Texas Instruments
|
$2.4979 | Yes | Yes | Active | 48 V | 7.15 V | 75 V | 7 V | 1.23 V | 70 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM5005MHX/NOPB
Texas Instruments
|
$3.0466 | Yes | Yes | Active | 48 V | 7.15 V | 75 V | 7 V | 1.23 V | 70 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM5005MH
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 48 V | 7.15 V | 75 V | 7 V | 1.23 V | 70 V | 2.5 A | 1 | YES | BUCK | 500 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, HTSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM5005MH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM5005MH
National Semiconductor Corporation
|
Check for Price | No | Transferred | 48 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM5005MHX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 48 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM5005MHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 V | 7.15 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | ALSO ADJUSTABLE OUTPUT FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM5005MHX
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 7.15 V | 75 V | 7 V | 4.25 A | YES | BUCK | 525 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, HTSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |