Filter Your Search
1 - 3 of 3 results
|
LM4041BILPR
Texas Instruments
|
Check for Price | Obsolete | 1.233 V | 1.23 V | 1.235 V | 1.235 V | 10 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM4041BILP
Texas Instruments
|
Check for Price | Obsolete | 1.233 V | 1.23 V | 1.235 V | 1.235 V | 10 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM4041BILPM
Texas Instruments
|
Check for Price | Obsolete | 1.225 V | 1.2145 V | 1.2355 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 |