Filter Your Search
1 - 2 of 2 results
|
LM3578AN/NOPB
Texas Instruments
|
$2.1407 | Yes | Yes | Active | 40 V | 2 V | 1 V | 750 mA | 4 mA | 1 | NO | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e4 | Not Qualified | 1 | 125 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3578AN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 V | 2 V | 750 mA | 4 mA | NO | BOOST | 24 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 |