Filter Your Search
1 - 2 of 2 results
|
LM2575TV-3.3G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.3 V | 40 V | 4.75 V | 3.2 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-XZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ONSEMI | SFM | 5 | 314B-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
LM2575TV-3.3G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 3.3 V | 40 V | 4.75 V | 3.2 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | SFM | 3 | CASE 314B-05 | unknown | LEAD FREE, CASE 314B-05, TO-220, 5 PIN |