Filter Your Search
1 - 10 of 39 results
|
LM161H-SMD
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 21 mA | 20 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 µA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM161H/883B
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 20 µA | 10 mA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | TOTEM POLE | 16 V | MILITARY | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-100, CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM161J
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 20 µA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | TOTEM POLE | 16 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LM161J/883C
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 20 µA | 10 mA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 µA | -16 V | TOTEM POLE | 16 V | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class C | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM161J/883
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 mV | 20 µA | 1 | COMPARATOR | 5.25 V | BIPOLAR | -10 V | TOTEM POLE | 10 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM161H/883C
National Semiconductor Corporation
|
Check for Price | Obsolete | 3 mV | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | 16 V | MILITARY | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM161H/883C
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | 16 V | MILITARY | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM161F/883C
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 20 µA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | -16 V | 16 V | MILITARY | R-PDFP-F14 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM161J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 20 µA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | TOTEM POLE | 16 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
|
LM161H
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 20 µA | 10 mA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | TOTEM POLE | 16 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-100, CAN10,.23 | unknown | EAR99 | 8542.39.00.01 |