Filter Your Search
1 - 10 of 45 results
|
NRS4018T1R0NDGJ
TAIYO YUDEN
|
$0.0702 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 32.4 mΩ | 30 % | YES | 100 kHz | 3.2 A | 90 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | 1616 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
NRS4018T221MDGJ
TAIYO YUDEN
|
$0.0717 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 4.56 Ω | 20 % | YES | 100 kHz | 170 mA | 4 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
NRS4018T470MDGJ
TAIYO YUDEN
|
$0.0717 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 780 mΩ | 20 % | YES | 100 kHz | 440 mA | 10 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
NRS4018T2R2MDGJ
TAIYO YUDEN
|
$0.1070 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 50.4 mΩ | 20 % | YES | 100 kHz | 2.2 A | 60 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS4018T2R2MDGJV
TAIYO YUDEN
|
$0.1086 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 50.4 mΩ | 20 % | YES | 100 kHz | 2.2 A | 60 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
NRS4018T4R7MDGJ
TAIYO YUDEN
|
$0.1365 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 84 mΩ | 20 % | YES | 100 kHz | 1.7 A | 35 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS4018T101MDGJ
TAIYO YUDEN
|
$0.1403 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 1.74 Ω | 20 % | YES | 100 kHz | 280 mA | 6.5 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 20% TOLERANCE | 125 °C | -25 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
NRS4018T1R5NDGJ
TAIYO YUDEN
|
$0.1403 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 44.4 mΩ | 30 % | YES | 100 kHz | 2.4 A | 75 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | 125 °C | -25 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||
|
NRS4018T220MDGJ
TAIYO YUDEN
|
$0.1419 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 348 mΩ | 20 % | YES | 100 kHz | 720 mA | 15 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | 125 °C | -25 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
NRS4018T3R3MDGJ
TAIYO YUDEN
|
$0.1428 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 66 mΩ | 20 % | YES | 100 kHz | 2 A | 45 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | 1616 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |