Filter Your Search
1 - 10 of 41 results
|
NRH3012T4R7MNV
TAIYO YUDEN
|
$0.1158 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 156 mΩ | 20 % | YES | 100 kHz | 1.06 A | 50 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRH3012T1R5NN
TAIYO YUDEN
|
$0.1357 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 66 mΩ | 30 % | YES | 100 kHz | 1.6 A | 95 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | |||
|
NRH3012T4R7MN
TAIYO YUDEN
|
$0.1357 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 156 mΩ | 20 % | YES | 100 kHz | 1.06 A | 50 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | |||
|
NRH3012T100MN
TAIYO YUDEN
|
$0.1357 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 324 mΩ | 20 % | YES | 100 kHz | 720 mA | 32 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | |||
|
NRH3012T220MN
TAIYO YUDEN
|
$0.1357 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 756 mΩ | 20 % | YES | 100 kHz | 500 mA | 22 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | |||
|
NRH3012T1R0NN
TAIYO YUDEN
|
$0.1357 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 57.6 mΩ | 30 % | YES | 100 kHz | 1.71 A | 111 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | |||
|
NRH3012T100MNV
TAIYO YUDEN
|
$0.1645 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 324 mΩ | 20 % | YES | 100 kHz | 720 mA | 32 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRH3012T220MNV
TAIYO YUDEN
|
$0.1645 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 756 mΩ | 20 % | YES | 100 kHz | 500 mA | 22 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRH3012T2R2MNV
TAIYO YUDEN
|
$0.1645 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 90 mΩ | 20 % | YES | 100 kHz | 1.37 A | 78 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRH3012T1R0NNV
TAIYO YUDEN
|
$0.1645 Buy | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 57.6 mΩ | 30 % | YES | 100 kHz | 1.71 A | 111 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |