Filter Your Search
1 - 10 of 57,320 results
|
MSP430FR2032IPMR
Texas Instruments
|
$0.7483 | Yes | Yes | Active | 16 | 16 MHz | 8192 | 1024 | 1 | MSP430 | 16 MHz | 60 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||||||
|
MSP430FR4132IPMR
Texas Instruments
|
$0.7899 | Yes | Yes | Active | 16 | 16 MHz | 8192 | 1024 | 1 | MSP430 | 16 MHz | 60 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||||||||
|
STM32F100CBT7B
STMicroelectronics
|
$0.7939 | Yes | Active | 32 | 24 MHz | 131072 | 8192 | CORTEX-M3 | 24 MHz | 37 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 7 | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFP | 48 | |||||||||||||||
|
STM8AL3168TCX
STMicroelectronics
|
$0.8781 | Yes | End Of Life | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 41 | 5 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 1 | 8 | 8 | YES | FLASH | 4.9 mA | 3.6 V | 1.65 V | S-PQFP-G48 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
MSP430FR2033IPMR
Texas Instruments
|
$0.9398 | Yes | Yes | Active | 16 | 16 MHz | 15360 | 2048 | 2 | MSP430 | 16 MHz | 60 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||||||||
|
LPC1226FBD48/301
NXP Semiconductors
|
$0.9884 | Active | 32 | 45 MHz | 25 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 48 | |||||||||||||||||||||||||||||
|
STM32F070CBT6
STMicroelectronics
|
$0.9935 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 32 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | compliant | STMicroelectronics | LQFP 48 7x7x1.4 | |||||||||||||||||||||||
|
MSP430FR4133IG48R
Texas Instruments
|
$0.9998 | Yes | Yes | Active | 16 | 16 MHz | 15360 | 2048 | 2 | MSP430 | 16 MHz | 60 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 3.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | TSSOP48,.3,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||||||||
|
STM32F756IGT6
STMicroelectronics
|
$1.0000 | Yes | Active | 32 | 216 MHz | 32 | 26 | 26 MHz | 140 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | e3 | 3 | 260 | NOT SPECIFIED | 176 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||
|
MCF51JM64VLH
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 50.33 MHz | 65536 | 16384 | COLDFIRE | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |